


MMGGD1L0T | |
---|---|
DigiKey Part Number | CKN11900-ND |
Manufacturer | |
Manufacturer Product Number | MMGGD1L0T |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MMGGD1L0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 115gf | |
Release Force | 20gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.090" (2.3mm) | |
Differential Travel | 0.026" (0.65mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.45000 | $159.45 |
10 | $132.02500 | $1,320.25 |
25 | $122.46920 | $3,061.73 |
50 | $115.69740 | $5,784.87 |
120 | $107.67383 | $12,920.86 |
360 | $98.37561 | $35,415.22 |
600 | $98.37240 | $59,023.44 |