MD06L1NZQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD06L1NZQD
MD06L1NZQD
MD06L1NZQD
CK celebrating 90 years of innovation

MD06L1NZQD

DigiKey Part Number
CKN10655-ND
Manufacturer
Manufacturer Product Number
MD06L1NZQD
Description
SWITCH ROTARY 6POS 250MA 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MD06L1NZQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,600$123.38739$197,419.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.