Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole

MC00L1NCQF

DigiKey Part Number
CKN11089-ND
Manufacturer
Manufacturer Product Number
MC00L1NCQF
Description
SWITCH ROTARY 12POS 250MA 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MC00L1NCQF Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
C&K
Actuator Type
Flatted (3.17mm Dia)
Series
Actuator Length
10.16mm
Packaging
Tray
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
12
Contact Finish
Silver
Index Stops
Continuous
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Features
IP67 - Dust Tight, Waterproof
Circuit per Deck
SP12T
Depth Behind Panel
10.42mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$248.21000$248.21
5$213.13400$1,065.67
10$199.54400$1,995.44
25$182.83960$4,570.99
80$163.51438$13,081.15
160$152.90500$24,464.80
320$142.91972$45,734.31
560$139.11909$77,906.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.