


MA06S1NZGF | |
---|---|
DigiKey Part Number | CKN11886-ND |
Manufacturer | |
Manufacturer Product Number | MA06S1NZGF |
Description | SWITCH ROTARY 6POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA06S1NZGF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.53000 | $281.53 |
5 | $241.74000 | $1,208.70 |
10 | $226.31400 | $2,263.14 |