Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
LCGHF5A10RC
LCGHF5A10RC

LCGHF5A10RC

DigiKey Part Number
CKN1426-ND
Manufacturer
Manufacturer Product Number
LCGHF5A10RC
Description
SWITCH SNAP ACTION SPDT 1A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LCGHF5A10RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
57gf
Release Force
12gf
Operating Position
0.560" (14.2mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.034" (0.86mm)
Overtravel
0.029" (0.74mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$96.19000$96.19
10$79.60900$796.09
25$73.84880$1,846.22
50$69.76760$3,488.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.