



LCGHF5A10LC | |
|---|---|
DigiKey Part Number | CKN1425-ND |
Manufacturer | |
Manufacturer Product Number | LCGHF5A10LC |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LCGHF5A10LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 57gf | |
Release Force | 12gf | |
Operating Position | 0.560" (14.2mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | 0.034" (0.86mm) | |
Overtravel | 0.029" (0.74mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.16000 | $74.16 |
| 10 | $61.40600 | $614.06 |
| 25 | $56.96520 | $1,424.13 |

