


KT11P4JM34LFS | |
---|---|
DigiKey Part Number | CKN1855TR-ND - Tape & Reel (TR) CKN1855CT-ND - Cut Tape (CT) CKN1855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P4JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.96mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $18.80791 | $15,046.33 |
1,600 | $17.93272 | $28,692.35 |
2,400 | $17.46866 | $41,924.78 |
4,000 | $16.93172 | $67,726.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $26.74300 | $267.43 |
25 | $24.77760 | $619.44 |
100 | $22.08020 | $2,208.02 |
250 | $20.51796 | $5,129.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $27.30200 | $273.02 |
25 | $25.09920 | $627.48 |
100 | $22.05150 | $2,205.15 |
250 | $20.21220 | $5,053.05 |