




KT11B2SAM34LFS | |
---|---|
DigiKey Part Number | 108-KT11B2SAM34LFSTR-ND - Tape & Reel (TR) 108-KT11B2SAM34LFSCT-ND - Cut Tape (CT) 108-KT11B2SAM34LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B2SAM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KT11B2SAM34LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.57mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $16.44888 | $13,159.10 |
1,600 | $15.80544 | $25,288.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $27.43300 | $274.33 |
25 | $25.42120 | $635.53 |
100 | $22.65500 | $2,265.50 |
250 | $21.05368 | $5,263.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |
10 | $27.50300 | $275.03 |
25 | $25.48640 | $637.16 |
100 | $22.71290 | $2,271.29 |
250 | $21.10752 | $5,276.88 |