




KSR232G LFS | |
---|---|
DigiKey Part Number | 108-KSR232GLFSTR-ND - Tape & Reel (TR) 108-KSR232GLFSCT-ND - Cut Tape (CT) 108-KSR232GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR232G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.53200 | $55.32 |
25 | $5.15320 | $128.83 |
100 | $4.59670 | $459.67 |
250 | $4.25760 | $1,064.40 |
500 | $4.02100 | $2,010.50 |
1,000 | $3.80335 | $3,803.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.66839 | $6,670.98 |
5,000 | $2.55371 | $12,768.55 |
7,500 | $2.48876 | $18,665.70 |
12,500 | $2.41815 | $30,226.87 |