KSR-SPST-NO-STANDARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSR-SPST-NO-STANDARD
CK celebrating 90 years of innovation

KSR231G LFS

DigiKey Part Number
401-1706-2-ND - Tape & Reel (TR)
401-1706-1-ND - Cut Tape (CT)
401-1706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSR231G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSR231G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Rubber
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
10$5.23600$52.36
25$4.87000$121.75
100$4.34650$434.65
250$4.02612$1,006.53
500$3.80220$1,901.10
1,000$3.59590$3,595.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.35178$8,379.45
5,000$3.18890$15,944.50
7,500$3.10211$23,265.83
12,500$3.00139$37,517.38
17,500$2.94008$51,451.40
25,000$2.87930$71,982.50
Manufacturers Standard Package