KSL0V431LFT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: $5.55638
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $5.32832
Datasheet
KSL0V411, KSL0V410, KSL0V411LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSL0V411, KSL0V410, KSL0V411LFT
CK celebrating 90 years of innovation

KSL0V431LFT

DigiKey Part Number
KSL0V431LFT-ND
Manufacturer
Manufacturer Product Number
KSL0V431LFT
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.53mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes