KSL0M411, KSL0M410, KSL0M411LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSL0M411, KSL0M410, KSL0M411LFT
KSL0M411 LFTR
KSL0M411 LFTR
CK celebrating 90 years of innovation

KSL0M411 LFTR

DigiKey Part Number
CKN10743-ND
Manufacturer
Manufacturer Product Number
KSL0M411 LFTR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.60mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,776
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.51000$10.51
10$9.20500$92.05
25$8.71360$217.84
100$8.00240$800.24
250$7.56068$1,890.17
500$7.23996$3,619.98
1,000$6.93140$6,931.40
2,500$6.54151$16,353.77
5,000$6.25994$31,299.70
Manufacturers Standard Package