KSJ0V21180SHPT3.3LFT | |
---|---|
DigiKey Part Number | KSJ0V21180SHPT3.3LFT-ND |
Manufacturer | |
Manufacturer Product Number | KSJ0V21180SHPT3.3LFT |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Length, Right Angle | 5.31mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.77mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |