




KSC841JOLLFS | |
---|---|
DigiKey Part Number | CKN10804TR-ND - Tape & Reel (TR) CKN10804CT-ND - Cut Tape (CT) CKN10804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC841JOLLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC841JOLLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.64900 | $56.49 |
25 | $5.26160 | $131.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.88389 | $3,883.89 |
2,000 | $3.68223 | $7,364.46 |
3,000 | $3.57370 | $10,721.10 |
5,000 | $3.44690 | $17,234.50 |
7,000 | $3.36923 | $23,584.61 |
10,000 | $3.29185 | $32,918.50 |
25,000 | $3.11523 | $77,880.75 |