Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC351G LFS

DigiKey Part Number
108-KSC351GLFSTR-ND - Tape & Reel (TR)
108-KSC351GLFSCT-ND - Cut Tape (CT)
108-KSC351GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC351G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC351G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.48900$44.89
25$4.18320$104.58
100$3.73500$373.50
250$3.45928$864.82
500$3.26608$1,633.04
1,000$3.08775$3,087.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.92505$5,850.10
4,000$2.77837$11,113.48
6,000$2.69989$16,199.34
10,000$2.60850$26,085.00
14,000$2.55275$35,738.50
20,000$2.49734$49,946.80
Manufacturers Standard Package