


KSC343J LFG | |
|---|---|
DigiKey Part Number | 108-KSC343JLFGTR-ND - Tape & Reel (TR) 108-KSC343JLFGCT-ND - Cut Tape (CT) 108-KSC343JLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC343J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC343J LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.05887 | $8,117.74 |
| 4,000 | $3.86069 | $15,442.76 |
| 6,000 | $3.75505 | $22,530.30 |
| 10,000 | $3.63237 | $36,323.70 |
| 14,000 | $3.55770 | $49,807.80 |
| 20,000 | $3.48362 | $69,672.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.23200 | $62.32 |
| 25 | $5.79440 | $144.86 |
| 100 | $5.16890 | $516.89 |
| 250 | $4.78820 | $1,197.05 |
| 500 | $4.52298 | $2,261.49 |
| 1,000 | $4.27962 | $4,279.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.29480 | $132.37 |
| 100 | $4.59500 | $459.50 |
| 250 | $4.19264 | $1,048.16 |
| 500 | $3.89616 | $1,948.08 |
| 1,000 | $3.49381 | $3,493.81 |





