



KSC341J LFS | |
---|---|
DigiKey Part Number | 401-1770-2-ND - Tape & Reel (TR) 401-1770-1-ND - Cut Tape (CT) 401-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC341J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC341J LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $4.01500 | $40.15 |
25 | $3.74080 | $93.52 |
100 | $3.34270 | $334.27 |
250 | $3.09652 | $774.13 |
500 | $2.92312 | $1,461.56 |
1,000 | $2.76284 | $2,762.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.61631 | $5,232.62 |
4,000 | $2.48399 | $9,935.96 |
6,000 | $2.41310 | $14,478.60 |
10,000 | $2.33051 | $23,305.10 |
14,000 | $2.28006 | $31,920.84 |
20,000 | $2.22991 | $44,598.20 |