KSC221G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 10,977
Unit Price: $4.69000
Datasheet

Parametric Equivalent


C&K
In Stock: 12,795
Unit Price: $4.28000
Datasheet

Parametric Equivalent


C&K
In Stock: 1,652
Unit Price: $4.69000
Datasheet

Similar


NKK Switches
In Stock: 1,445
Unit Price: $18.93000
Datasheet
KSC221JLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC221JLFS
CK celebrating 90 years of innovation
C&K Switches for Medical Applications

KSC221G

DigiKey Part Number
401-1075-2-ND - Tape & Reel (TR)
401-1075-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSC221G
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC221G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes