



KSC121G LFS | |
|---|---|
DigiKey Part Number | 108-KSC121GLFSTR-ND - Tape & Reel (TR) 108-KSC121GLFSCT-ND - Cut Tape (CT) 108-KSC121GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC121G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC121G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71939 | $5,438.78 |
| 4,000 | $2.58215 | $10,328.60 |
| 6,000 | $2.50863 | $15,051.78 |
| 10,000 | $2.42302 | $24,230.20 |
| 14,000 | $2.37073 | $33,190.22 |
| 20,000 | $2.31876 | $46,375.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.89040 | $97.26 |
| 100 | $3.47440 | $347.44 |
| 250 | $3.21788 | $804.47 |
| 500 | $3.03784 | $1,518.92 |
| 1,000 | $2.87144 | $2,871.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.79840 | $94.96 |
| 100 | $3.28860 | $328.86 |
| 250 | $2.99592 | $748.98 |
| 500 | $2.77672 | $1,388.36 |
| 1,000 | $2.48446 | $2,484.46 |

