
KSC SLT 221G LFS | |
---|---|
DigiKey Part Number | 108-KSCSLT221GLFSTR-ND - Tape & Reel (TR) 108-KSCSLT221GLFSCT-ND - Cut Tape (CT) 108-KSCSLT221GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC SLT 221G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $2.70432 | $37,860.48 |