KS12R22CQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KS12R22CQD
KS12R22CQD
KS12R22CQD
CK celebrating 90 years of innovation

KS12R22CQD

DigiKey Part Number
CKN1595-ND
Manufacturer
Manufacturer Product Number
KS12R22CQD
Description
SWITCH PUSH SPDT 0.025A 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KS12R22CQD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
25mA (AC/DC)
Voltage Rating - AC
50 V
Voltage Rating - DC
50 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.19000$32.19
10$27.81600$278.16
25$26.23360$655.84
50$25.09440$1,254.72
100$24.00370$2,400.37
300$22.36663$6,709.99
500$21.64276$10,821.38
1,000$20.69624$20,696.24
Manufacturers Standard Package