KMS2x1G(P)LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMS2x1G(P)LFS
KMS231GPLFS
KMS231GPLFS
CK celebrating 90 years of innovation

KMS231GP LFS

DigiKey Part Number
401-1615-2-ND - Tape & Reel (TR)
401-1615-1-ND - Cut Tape (CT)
401-1615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMS231GP LFS
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KMS231GP LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP40
Features
Board Guide
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$4.54400$45.44
25$4.23440$105.86
100$3.78100$378.10
250$3.50188$875.47
500$3.30630$1,653.15
1,000$3.12586$3,125.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44161$7,324.83
6,000$2.32347$13,940.82
9,000$2.27409$20,466.81
Manufacturers Standard Package