
LRS-1200-12 | |
---|---|
DigiKey Part Number | 1866-LRS-1200-12-ND |
Manufacturer | |
Manufacturer Product Number | LRS-1200-12 |
Description | O/P +12V92A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 180 ~ 305 VAC, 255 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 305 VAC, 255 ~ 431 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 92 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | |
Approval Agency | BSMI, CB, CE, CQC, cURus, DEKRA, EAC, KC, RCM, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,134.29000 | $1,134.29 |
5 | $1,042.38600 | $5,211.93 |
10 | $1,005.14400 | $10,051.44 |