
SPBW06W8-15 | |
---|---|
DigiKey Part Number | 1866-SPBW06W8-15-ND |
Manufacturer | |
Manufacturer Product Number | SPBW06W8-15 |
Description | 6W;9-75VIN;15VO @400MA;SIP8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.23000 | $96.23 |
5 | $92.67600 | $463.38 |
10 | $91.17800 | $911.78 |