



KMR441G LFS | |
|---|---|
DigiKey Part Number | CKN10252TR-ND - Tape & Reel (TR) CKN10252CT-ND - Cut Tape (CT) CKN10252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR441G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR441G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.85900 | $48.59 |
| 25 | $4.52840 | $113.21 |
| 100 | $4.04170 | $404.17 |
| 250 | $3.74408 | $936.02 |
| 500 | $3.53524 | $1,767.62 |
| 1,000 | $3.34278 | $3,342.78 |
| 2,500 | $3.11483 | $7,787.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.92529 | $17,551.74 |
| 12,000 | $2.79421 | $33,530.52 |
| 18,000 | $2.72493 | $49,048.74 |
| 30,000 | $2.64498 | $79,349.40 |









