




K8BU41G LFS | |
---|---|
DigiKey Part Number | 108-K8BU41GLFSTR-ND - Tape & Reel (TR) 108-K8BU41GLFSCT-ND - Cut Tape (CT) 108-K8BU41GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K8BU41G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K8BU41G LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3 VDC | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.86000 | $38.86 |
10 | $37.23300 | $372.33 |
25 | $33.99480 | $849.87 |
100 | $29.46230 | $2,946.23 |
250 | $26.71020 | $6,677.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $26.24700 | $23,622.30 |
1,800 | $25.08268 | $45,148.82 |
2,700 | $24.46767 | $66,062.71 |