K5V2WX43T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 514
Unit Price: $62.82000
Datasheet
K5V2WX43T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K5V2WX43T
K5V2WX43T
K5V2WX43T

K5V2WX43T

DigiKey Part Number
CKN10266-ND
Manufacturer
Manufacturer Product Number
K5V2WX43T
Description
SWITCH TACTILE SPDT 0.1A 32V
Customer Reference
Detailed Description
Tactile Switch SPDT Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.1A @ 32VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
12.40mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.00mm x 10.10mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.20mm
Mechanical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.