ILT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ILT01
ILT01
C&K's ILT Series Illuminated Toggle Switch

ILT01

DigiKey Part Number
108-ILT01-ND
Manufacturer
Manufacturer Product Number
ILT01
Description
SWITCH TOGGLE SPST 20A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
19.90mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.8 ~ 3.6 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/8/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$147.11000$147.11
10$126.92100$1,269.21
25$119.66680$2,991.67
50$114.44620$5,722.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

24In Stock
Ships from WEC