ILS-TA180-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS TA180 60

DigiKey Part Number
108-ILSTA18060-ND
Manufacturer
Manufacturer Product Number
ILS TA180 60
Description
SWITCH TACTILE SPST-NO 0.1A 30V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 30VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.70mm x 6.10mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.4 VDC
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/8/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.62000$10.62
10$8.98900$89.89
25$8.35400$208.85
100$7.44500$744.50
250$6.89940$1,724.85
500$6.52222$3,261.11