HDP001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDP001R
HDP001R
HDP001R
CK celebrating 90 years of innovation

HDP001R

DigiKey Part Number
CKN10548TR-ND - Tape & Reel (TR)
CKN10548CT-ND - Cut Tape (CT)
CKN10548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDP001R
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HDP001R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
Board Guide
Operating Force
-
Release Force
-
Operating Position
0.117" (2.96mm)
Pretravel
0.006" (0.15mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,916
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$4.58500$45.85
25$4.27080$106.77
100$3.81220$381.22
250$3.53120$882.80
500$3.33396$1,666.98
1,000$3.15203$3,152.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93629$7,340.73
5,000$2.79195$13,959.75
7,500$2.71496$20,362.20
12,500$2.62551$32,818.88
17,500$2.57100$44,992.50
25,000$2.51692$62,923.00
Manufacturers Standard Package