Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
HBS2KGB4ST011C
HBS2KGB4ST011C

HBS2KGB4ST011C

DigiKey Part Number
CKN1422-ND
Manufacturer
Manufacturer Product Number
HBS2KGB4ST011C
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KGB4ST011C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
71gf
Release Force
14gf
Operating Position
0.720" (18.3mm)
Pretravel
0.380" (9.65mm)
Differential Travel
0.080" (2.0mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,400$98.23048$235,753.15