
PTS526SKG15JSMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN12225-2-ND - Tape & Reel (TR) CKN12225-1-ND - Cut Tape (CT) CKN12225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SKG15JSMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SKG15JSMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.43040 | $35.76 |
| 100 | $1.28580 | $128.58 |
| 250 | $1.19244 | $298.11 |
| 500 | $1.12520 | $562.60 |
| 1,000 | $1.06197 | $1,061.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94932 | $3,797.28 |
| 8,000 | $0.90043 | $7,203.44 |
| 12,000 | $0.87417 | $10,490.04 |
| 20,000 | $0.84351 | $16,870.20 |
| 28,000 | $0.82475 | $23,093.00 |
| 40,000 | $0.80607 | $32,242.80 |
| 100,000 | $0.76349 | $76,349.00 |



