Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS526 SMG15J SMTR2 LFS
PTS526 SMG15J SMTR2 LFS

PTS526SMG15JSMTR2 LFS

DigiKey Part Number
CKN12224-2-ND - Tape & Reel (TR)
CKN12224-1-ND - Cut Tape (CT)
CKN12224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS526SMG15JSMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS526SMG15JSMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.52900$15.29
25$1.43040$35.76
100$1.28580$128.58
250$1.19244$298.11
500$1.12520$562.60
1,000$1.06197$1,061.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94932$3,797.28
8,000$0.90043$7,203.44
12,000$0.87417$10,490.04
20,000$0.84351$16,870.20
28,000$0.82475$23,093.00
40,000$0.80607$32,242.80
100,000$0.76349$76,349.00
Manufacturers Standard Package