



PTS526SM15SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN12220-2-ND - Tape & Reel (TR) CKN12220-1-ND - Cut Tape (CT) CKN12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SM15SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SM15SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.07700 | $10.77 |
| 25 | $1.00960 | $25.24 |
| 100 | $0.90770 | $90.77 |
| 250 | $0.84252 | $210.63 |
| 500 | $0.79518 | $397.59 |
| 1,000 | $0.75046 | $750.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66985 | $2,679.40 |
| 8,000 | $0.63456 | $5,076.48 |
| 12,000 | $0.61553 | $7,386.36 |
| 20,000 | $0.59324 | $11,864.80 |
| 28,000 | $0.57957 | $16,227.96 |
| 40,000 | $0.56592 | $22,636.80 |
| 100,000 | $0.53471 | $53,471.00 |











