
PTS636SK50SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12315-2-ND - Tape & Reel (TR) CKN12315-1-ND - Cut Tape (CT) CKN12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK50SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK50SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.37120 | $34.28 |
| 100 | $1.23160 | $123.16 |
| 250 | $1.14280 | $285.70 |
| 500 | $1.07834 | $539.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.98422 | $1,476.33 |
| 3,000 | $0.93054 | $2,791.62 |
| 4,500 | $0.90130 | $4,055.85 |
| 7,500 | $0.86681 | $6,501.07 |
| 10,500 | $0.84552 | $8,877.96 |
| 15,000 | $0.82419 | $12,362.85 |
| 37,500 | $0.77504 | $29,064.00 |
| 75,000 | $0.74297 | $55,722.75 |


