

GP11MSV1BE | |
|---|---|
DigiKey Part Number | CKN9059TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP11MSV1BE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GP11MSV1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $59.29301 | $142,303.22 |

