

FDSD001R | |
|---|---|
DigiKey Part Number | CKN12091TR-ND - Tape & Reel (TR) CKN12091CT-ND - Cut Tape (CT) CKN12091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD001R |
Description | SWITCH DETECTOR SPST-NO 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FDSD001R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.063" (1.6mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | - | |
Overtravel | 0.057" (1.45mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.87700 | $108.77 |
| 25 | $10.10240 | $252.56 |
| 100 | $8.99930 | $899.93 |
| 250 | $8.34220 | $2,085.55 |
| 500 | $7.89000 | $3,945.00 |
| 1,000 | $7.47877 | $7,478.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.83970 | $23,938.95 |
| 7,000 | $6.54160 | $45,791.20 |
| 10,500 | $6.38432 | $67,035.36 |



