


ET01M3D1SAPE | |
---|---|
DigiKey Part Number | CKN9469TR-ND - Tape & Reel (TR) CKN9469CT-ND - Cut Tape (CT) CKN9469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET01M3D1SAPE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01M3D1SAPE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Black Antistatic Actuator | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $52.75855 | $31,655.13 |
1,200 | $50.44263 | $60,531.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.56000 | $79.56 |
10 | $68.66000 | $686.60 |
25 | $64.74520 | $1,618.63 |
50 | $61.92580 | $3,096.29 |
100 | $59.22590 | $5,922.59 |
250 | $55.82920 | $13,957.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.24000 | $45.24 |