


EP21SD1CQE | |
---|---|
DigiKey Part Number | CKN9865-ND |
Manufacturer | |
Manufacturer Product Number | EP21SD1CQE |
Description | SWITCH PUSH DPST-NO 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP21SD1CQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.43000 | $100.43 |
10 | $86.69900 | $866.99 |
25 | $81.74720 | $2,043.68 |
50 | $78.18580 | $3,909.29 |
200 | $71.50560 | $14,301.12 |
400 | $68.37418 | $27,349.67 |
600 | $66.60305 | $39,961.83 |
1,000 | $64.43425 | $64,434.25 |