cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP11SD1ABE

DigiKey Part Number
5831-EP11SD1ABE-ND
Manufacturer
Manufacturer Product Number
EP11SD1ABE
Description
SWITCH EP11 SEALED TINY P.B.
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.