


ELUMOATHQ7C12 | |
---|---|
DigiKey Part Number | CKN9030-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ7C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ7C12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.74000 | $102.74 |
10 | $88.65900 | $886.59 |
25 | $83.59760 | $2,089.94 |
60 | $79.02450 | $4,741.47 |
120 | $75.57317 | $9,068.78 |
300 | $71.23370 | $21,370.11 |
540 | $68.57607 | $37,031.08 |
1,020 | $65.80685 | $67,122.99 |