ED S SC 0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 6,595
Unit Price: $17.74000
Datasheet
ED S SC 0, ED S SC 1,EDSSC(0,1)LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED S SC 0, ED S SC 1,EDSSC(0,1)LFS
CK celebrating 90 years of innovation

ED S SC 0

DigiKey Part Number
401-1404-ND
Manufacturer
Manufacturer Product Number
ED S SC 0
Description
SWITCH TACTILE SPST-NO 0.1A 100V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 100VAC/DC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
1.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes