



EDGSC1 LFG | |
|---|---|
DigiKey Part Number | 108-EDGSC1LFG-ND |
Manufacturer | |
Manufacturer Product Number | EDGSC1 LFG |
Description | SWITCH TACT SPST-NO 0.05A 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EDGSC1 LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 100VAC/DC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -55°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.83000 | $278.30 |
| 25 | $25.78920 | $644.73 |
| 100 | $22.98320 | $2,298.32 |
| 250 | $21.35980 | $5,339.95 |
| 500 | $20.26354 | $10,131.77 |
| 1,000 | $19.28057 | $19,280.57 |
| 2,500 | $18.14919 | $45,372.97 |

