



DF62J12S2AQA | |
|---|---|
DigiKey Part Number | CKN10639-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12S2AQA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12S2AQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.14mm x 12.50mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 10 | $70.21200 | $702.12 |
| 25 | $66.20920 | $1,655.23 |
| 50 | $63.32700 | $3,166.35 |
| 100 | $60.56610 | $6,056.61 |
| 250 | $57.09208 | $14,273.02 |
| 500 | $54.59192 | $27,295.96 |
| 1,000 | $52.19649 | $52,196.49 |

