


D602J13S215QA | |
---|---|
DigiKey Part Number | CKN11428-ND |
Manufacturer | |
Manufacturer Product Number | D602J13S215QA |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D602J13S215QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.74000 | $67.74 |
10 | $58.45400 | $584.54 |
36 | $53.84361 | $1,938.37 |
72 | $51.49778 | $3,707.84 |
108 | $50.17148 | $5,418.52 |
252 | $47.50619 | $11,971.56 |
504 | $45.42702 | $22,895.22 |
1,008 | $43.43497 | $43,782.45 |