




D602J12S206DQA | |
---|---|
DigiKey Part Number | CKN11137-ND |
Manufacturer | |
Manufacturer Product Number | D602J12S206DQA |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D602J12S206DQA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.78000 | $59.78 |
10 | $51.59000 | $515.90 |
25 | $48.64520 | $1,216.13 |
54 | $46.29796 | $2,500.09 |
108 | $44.28009 | $4,782.25 |
270 | $41.74107 | $11,270.09 |
540 | $39.91381 | $21,553.46 |
1,026 | $39.36150 | $40,384.90 |