


D502J12G215PQA | |
---|---|
DigiKey Part Number | CKN11100-ND |
Manufacturer | |
Manufacturer Product Number | D502J12G215PQA |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D502J12G215PQA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Guard | |
Panel Cutout Dimensions | Rectangular - 19.41mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.26000 | $73.26 |
10 | $63.27900 | $632.79 |
36 | $58.28722 | $2,098.34 |
72 | $55.74778 | $4,013.84 |
108 | $54.31213 | $5,865.71 |
252 | $51.42552 | $12,959.23 |
504 | $49.17444 | $24,783.92 |
1,008 | $47.01746 | $47,393.60 |