




CM102J3GS205QA7 | |
---|---|
DigiKey Part Number | CKN12228-ND |
Manufacturer | |
Manufacturer Product Number | CM102J3GS205QA7 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM102J3GS205QA7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 11.20mm | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.57000 | $41.57 |
10 | $35.87500 | $358.75 |
25 | $33.83360 | $845.84 |
50 | $32.36160 | $1,618.08 |
100 | $30.95310 | $3,095.31 |
250 | $29.18180 | $7,295.45 |
500 | $27.90680 | $13,953.40 |
1,000 | $26.68526 | $26,685.26 |