




CG102J12S205HQF | |
---|---|
DigiKey Part Number | 401-1322-ND |
Manufacturer | |
Manufacturer Product Number | CG102J12S205HQF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CG102J12S205HQF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.80mm x 13.80mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $22.64600 | $226.46 |
25 | $21.35720 | $533.93 |
50 | $20.43180 | $1,021.59 |
100 | $19.54360 | $1,954.36 |
250 | $18.42616 | $4,606.54 |
500 | $17.62240 | $8,811.20 |
1,000 | $16.85222 | $16,852.22 |