

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.85080 | $96.27 |
| 50 | $3.73740 | $186.87 |
| 100 | $3.62730 | $362.73 |
| 250 | $3.48724 | $871.81 |
| 500 | $3.38462 | $1,692.31 |
| 1,000 | $3.28515 | $3,285.15 |
| 5,000 | $3.06517 | $15,325.85 |




